LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR JVB10V2200M10X10 product image
  • JVB10V2200M10X10 thumbnail 1
  • JVB10V2200M10X10 thumbnail 2
  • JVB10V2200M10X10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JVB10V2200M10X10

Manufacturer
JIERRAsian Brands
MPN
JVB10V2200M10X10
LCSC Part #
C51018335
Packaging
SMD,D10xL10.5mm
Customer #
Key Attributes
10V ±20% 2200uF 60mΩ@100kHz SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS
DatasheetJIERR JVB10V2200M10X10
RoHS Compliance3 documents available
In-Stock: 2,025
2,025 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3805$ 0.3615$ 1.81
50+$ 0.3014$ 0.2864$ 14.32
150+$ 0.2675$ 0.2542$ 38.13
500+$ 0.2252$ 0.2140$ 107.00
2,500+$ 0.2064$ 0.1961$ 490.25
5,000+$ 0.1951$ 0.1854$ 927.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D10xL10.5mm
Voltage Rating10V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance2200uF
Ripple Current1.19A@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)60mΩ@100kHz
Height - Seated (Max)10.5mm
Diameter10mm

Features

AI Translation
  • 105℃ 2000~5000 hours
  • Ultra-low impedance, 20~30% lower than JVA series
  • High-density SMT