LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM LTR18EZPFSR015 product image
  • LTR18EZPFSR015 thumbnail 1
  • LTR18EZPFSR015 thumbnail 2
  • LTR18EZPFSR015 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM LTR18EZPFSR015RoHS

Manufacturer
MPN
LTR18EZPFSR015
LCSC Part #
C510175
Packaging
0612
Customer #
Key Attributes
RES 15mΩ ±1% 1W SMD,1.6x3.2mm
Datasheetpdf iconROHM LTR18EZPFSR015
In-Stock: 4,470
4,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2027$ 1.01
50+$ 0.1619$ 8.10
150+$ 0.1445$ 21.68
500+$ 0.1227$ 61.35
2,500+$ 0.0932$ 233.00
5,000+$ 0.0874$ 437.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0612
Resistance15mΩ
Power(Watts)1.5W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece