ROHM UDZVFHTE-1739B
| Manufacturer | |
| Mfr. Part # | UDZVFHTE-1739B |
| LCSC Part # | C510050 |
| Package | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE ZENER 39V 200mW SOD-323FL |
| Description | Independent 38.02V~39.98V 200mW 39V SOD-323FL Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-323FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,660 
2,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1031 | $ 0.52 |
50+ | $ 0.0916 | $ 4.58 |
150+ | $ 0.0859 | $ 12.89 |
500+ | $ 0.0816 | $ 40.80 |
3,000+ | $ 0.0782 | $ 234.60 |
6,000+ | $ 0.0765 | $ 459.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$