ROHM UDZVFHTE-172.7B
| Manufacturer | |
| Mfr. Part # | UDZVFHTE-172.7B |
| LCSC Part # | C510049 |
| Package | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 200mW SOD-323FL |
| Description | Zener Diode Independent 2.7V 200mW Surface Mount SOD-323FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-323FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2087 | $ 1.04 |
50+ | $ 0.1847 | $ 9.24 |
150+ | $ 0.1744 | $ 26.16 |
500+ | $ 0.1616 | $ 80.80 |
3,000+ | $ 0.1559 | $ 467.70 |
6,000+ | $ 0.1525 | $ 915.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$