ROHM RF101LAM2STFTR
| Manufacturer | |
| Mfr. Part # | RF101LAM2STFTR |
| LCSC Part # | C509967 |
| Package | SOD-128 |
| Customer # | |
| Key Attributes | Diode 200V 1A SOD-128 |
| Description | 20A 14ns 200V Independent 800mV@1A 1A SOD-128 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-128 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.41 | $ 0.41 |
10+ | $ 0.3188 | $ 3.19 |
30+ | $ 0.2785 | $ 8.36 |
100+ | $ 0.2306 | $ 23.06 |
500+ | $ 0.2089 | $ 104.45 |
1,000+ | $ 0.195 | $ 195.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$