ROHM RE1C002UNTCL
| Manufacturer | |
| Mfr. Part # | RE1C002UNTCL |
| LCSC Part # | C509959 |
| Package | SC-89(SOT-490) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 200mA SC-89(SOT-490) |
| Description | N-Channel 20V 200mA 150mW Surface Mount SC-89(SOT-490) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SC-89(SOT-490) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
43,900 
43,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0302 | $ 0.60 |
200+ | $ 0.0242 | $ 4.84 |
600+ | $ 0.0209 | $ 12.54 |
3,000+ | $ 0.0176 | $ 52.80 |
9,000+ | $ 0.0159 | $ 143.10 |
21,000+ | $ 0.015 | $ 315.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$