LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC043EEBTL product image
  • DTC043EEBTL thumbnail 1
  • DTC043EEBTL thumbnail 2
  • DTC043EEBTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC043EEBTLRoHS

Manufacturer
MPN
DTC043EEBTL
LCSC Part #
C509874
Packaging
SOT-416
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-416
Datasheetpdf iconROHM DTC043EEBTL
In-Stock: 180
180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0445$ 0.89
200+$ 0.0364$ 7.28
600+$ 0.0319$ 19.14
3,000+$ 0.0292$ 87.60
9,000+$ 0.0269$ 242.10
21,000+$ 0.0256$ 537.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-416
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain20
Vce Saturation(VCE(sat))150mV
Current - Collector(Ic)100mA
Output Voltage(VO(on))150mV@5mA,0.5mA
Input Resistor4.7kΩ
Resistor Ratio1
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)2.2V
Operating temperature-55℃~+150℃
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Built-In Biasing Resistors, R₁ = R₂ = 4.7kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA043E series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER