ROHM DTC014EEBTL
| Manufacturer | |
| Mfr. Part # | DTC014EEBTL |
| LCSC Part # | C509871 |
| Package | SOT-416F |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-416F |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased Transistor 50V 100mA 150mW Surface Mount SOT-416F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-416F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.017 | $ 0.85 |
500+ | $ 0.0135 | $ 6.75 |
3,000+ | $ 0.0116 | $ 34.80 |
6,000+ | $ 0.0104 | $ 62.40 |
24,000+ | $ 0.0094 | $ 225.60 |
51,000+ | $ 0.0089 | $ 453.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$