LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABE03DHFN product image
Images for reference only

Sullins ABE03DHFN

Manufacturer
MPN
ABE03DHFN
LCSC Part #
C5096679
Packaging
SMD,P=1mm
Customer #
Key Attributes
1mm 6P Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors RoHS
DatasheetSullins ABE03DHFN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5331$ 12.53
200+$ 4.8505$ 970.10
500+$ 4.6808$ 2340.40
1,000+$ 4.5959$ 4595.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins6P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.