LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins HCM43DRUI product image
Images for reference only

Sullins HCM43DRUI

Manufacturer
MPN
HCM43DRUI
LCSC Part #
C5094595
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 86P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins HCM43DRUI
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7818$ 14.78
200+$ 5.7203$ 1144.06
500+$ 5.5203$ 2760.15
1,000+$ 5.4203$ 5420.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+125℃
Number of Pins86P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.