Korean Hroparts Elec K9-1267Q
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K9-1267Q |
| LCSC Part # | C509438 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 100mA 30V |
| Description | Switch SPDT Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
325
325
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1521 $ 0.1187 | $ 0.59 |
50+ | $ 0.1204 $ 0.0940 | $ 4.70 |
150+ | $ 0.1067 $ 0.0833 | $ 12.50 |
500+ | $ 0.0898 $ 0.0701 | $ 35.05 |
2,500+ | $ 0.0822 $ 0.0642 | $ 160.50 |
5,000+ | $ 0.0777 $ 0.0607 | $ 303.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$