TI SN74HCT04N
| Manufacturer | |
| MPN | SN74HCT04N |
| LCSC Part # | C50939 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | HEX INVERTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.84V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain six independent inverters. They perform the Boolean function Y = A̅ in positive logic.
Features
AI Translation
- Operating Voltage Range of 4.5 V to 5.5 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 20 - μA Max ICC
- Typical tpd = 13 ns
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Inputs Are TTL - Voltage Compatible
In-Stock: 924
924 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6924 | $ 0.69 |
| 10+ | $ 0.5919 | $ 5.92 |
| 25+ | $ 0.5206 | $ 13.02 |
| 100+ | $ 0.4606 | $ 46.06 |
| 500+ | $ 0.4427 | $ 221.35 |
| 1,000+ | $ 0.4314 | $ 431.40 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.84V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain six independent inverters. They perform the Boolean function Y = A̅ in positive logic.
Features
AI Translation
- Operating Voltage Range of 4.5 V to 5.5 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 20 - μA Max ICC
- Typical tpd = 13 ns
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Inputs Are TTL - Voltage Compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



