HOLTEK HT7833
| Manufacturer | HOLTEKAsian Brands |
| MPN | HT7833 |
| LCSC Part # | C50936 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 500mA SOT-89-3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 8V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 8V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 3,765
3,765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3454 | $ 1.73 |
| 50+ | $ 0.2824 | $ 14.12 |
| 150+ | $ 0.2554 | $ 38.31 |
| 1,000+ | $ 0.2088 | $ 208.80 |
| 2,000+ | $ 0.1938 | $ 387.60 |
| 5,000+ | $ 0.1848 | $ 924.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 8V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 8V | |
| Features | Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C50936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
