RENESAS DA14531-00000OG2
| Manufacturer | |
| MPN | DA14531-00000OG2 |
| LCSC Part # | C509078 |
| Packaging | WLCSP-17 |
| Customer # | |
| Key Attributes | Ultra Low Power Bluetooth 5.1 SoC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Packaging | WLCSP-17 | |
| Data Rate | 1Mbps | |
| Sensitivity | -94dBm | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 2.5dBm | |
| Interface Type | ADC;I2C;SPI;UART | |
| Receive Current | 2.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.3V | |
| Features | Power-on reset function;Supports software reset | |
| Type | transceiver | |
| Current Of Transmitting | 3.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 126
126 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7094 | $ 3.71 |
| 10+ | $ 3.1974 | $ 31.97 |
| 30+ | $ 2.8925 | $ 86.78 |
| 100+ | $ 2.5827 | $ 258.27 |
| 500+ | $ 2.4409 | $ 1220.45 |
| 1,000+ | $ 2.3773 | $ 2377.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Packaging | WLCSP-17 | |
| Data Rate | 1Mbps | |
| Sensitivity | -94dBm | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 2.5dBm | |
| Interface Type | ADC;I2C;SPI;UART | |
| Receive Current | 2.2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.3V | |
| Features | Power-on reset function;Supports software reset | |
| Type | transceiver | |
| Current Of Transmitting | 3.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



