LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCT SCT9339STER product image
  • SCT9339STER thumbnail 1
  • SCT9339STER thumbnail 2
  • SCT9339STER thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SCT SCT9339STERRoHS

Manufacturer
SCTAsian Brands
MPN
SCT9339STER
LCSC Part #
C509072
Packaging
ESOP-8
Customer #
Key Attributes
3.8V-28V Wide Input Voltage Range 3A Synchronous Step-Down DC-DC Converter
Datasheetpdf iconSCT SCT9339STER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSCT
PackagingESOP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching400kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;EMI optimization (spread spectrum);Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage3.8V~28V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current250uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SCT9339 is 3A synchronous buck converters with up to 28V wide input voltage range, which fully integrates an 85mΩ high-side MOSFET and a 48mΩ low-side MOSFET to provide high efficiency step-down DCDC conversion. The SCT9339 adopts peak current mode control with the integrated compensation network, which makes SCT9339 easily to be used by minimizing the off-chip component count. The SCT9339 supports Force Pulse Width Modulation (FPWM) Mode to achieve the small output ripple at light load condition. The SCT9339 offers output over-voltage protection, cycle-by-cycle peak current limit, and thermal shutdown protection. The device is available ESOP-8 package.

Features

AI Translation
  • 3.8V - 28V Wide Input Voltage Range
  • Up to 3A Continuous Output Load Current
  • 0.8V ±1% Feedback Reference Voltage
  • Fully Integrated 85mΩ Rdson High Side MOSFET and 48mΩ Rdson Low Side MOSFET
  • 400kHz Switching Frequency
  • Force Pulse Width Modulation (FPWM) Mode
  • 1uA Shut-down Current
  • 80ns Minimum On-time
  • Precision Enable Threshold for Programmable UVLO Threshold and Hysteresis
  • Low Dropout Mode Operation
  • 4ms Built-in Soft Start Time
  • Output Over Voltage Protection
  • Thermal Shutdown Protection at 160°C
  • Available in ESOP-8 Package

Applications

AI Translation
  • White Goods, Home Appliance
  • Surveillance
  • Audio, WiFi Speaker
  • Printer, Charging Station
  • DTV, STB, Monitor/LCD Display
In-Stock: 5,022
5,022 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.94$ 0.94
10+$ 0.7685$ 7.69
30+$ 0.6828$ 20.48
100+$ 0.5986$ 59.86
500+$ 0.5478$ 273.90
1,000+$ 0.5208$ 520.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$