LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCT SCT2332TVBR product image
  • SCT2332TVBR thumbnail 1
  • SCT2332TVBR thumbnail 2
  • SCT2332TVBR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SCT SCT2332TVBRRoHS

Manufacturer
SCTAsian Brands
MPN
SCT2332TVBR
LCSC Part #
C509069
Packaging
TSOT-23-6L
Customer #
Key Attributes
3.8V-32V Input, 3A Synchronous Step-down DC-DC Converter
Datasheetpdf iconSCT SCT2332TVBR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSCT
PackagingTSOT-23-6L
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching360kHz~440kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.8V~32V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current250uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

3A synchronous buck converters with up to 32V wide input voltage range, which fully integrates an 80mΩ high-side MOSFET and a 42mΩ low-side MOSFET to provide high efficiency step-down DCDC conversion. Adopts peak current mode control with the integrated compensation network, which makes it easily to be used by minimizing the off-chip component count. Supports the Pulse Skipping Modulation (PSM). Offers output over-voltage protection, cycle-by-cycle peak current limit, and thermal shutdown protection. Available in a low-profile TSOT23-6 package.

Features

AI Translation
  • Switching Node Ringing-free
  • 400kHz Switching Frequency
  • Pulse Skipping Mode PSM in Light Load Condition
  • 3.8V - 32V Wide Input Voltage Range
  • Up to 3A Continuous Output Load Current
  • 0.8V ±1% Feedback Reference Voltage
  • Fully Integrated 80mΩ Rdson High Side MOSFET and 42mΩ Rdson Low Side MOSFET
  • 1uA Shut-down Current
  • 80ns Minimum On-time
  • Precision Enable Threshold for Programmable UVLO Threshold and Hysteresis
  • Low Drop out (LDO) Mode Operation
  • 4ms Built-in Soft Start Time
  • Output Over Voltage Protection
  • Thermal Shutdown Protection at 160°C
  • Available in TSOT23-6L Package

Applications

AI Translation
  • White Goods, Home Appliance
  • Surveillance
  • Audio, WiFi Speaker
  • Printer, Charging Station
  • DTV, STB, Monitor/LCD Display
In-Stock: 5,412
5,412 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7345$ 0.73
10+$ 0.5929$ 5.93
30+$ 0.5228$ 15.68
100+$ 0.4512$ 45.12
500+$ 0.3942$ 197.10
1,000+$ 0.373$ 373.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$