LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD2428WCCSZ product image
  • AD2428WCCSZ thumbnail 1
  • AD2428WCCSZ thumbnail 2
  • AD2428WCCSZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD2428WCCSZRoHS

Manufacturer
MPN
AD2428WCCSZ
LCSC Part #
C509039
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
Automotive Audio Bus A²B Transceiver
Datasheetpdf iconADI AD2428WCCSZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerADI
PackagingLFCSP-32(5x5)
FeaturesMulti-channel audio;Master-slave clock negotiation
Resolution (Bits)-
Operating Temperature-
TypeTransceiver
InterfaceI2C
Voltage - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The Automotive Audio Bus (A²B) provides a multichannel, I2S/TDM link over distances of up to 15 m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A²B supports a direct point to point connection and allows multiple, daisychained nodes at different locations to contribute and/or consume time division multiplexed channel content.

A²B is a single-master, multiple-slave system where the transceiver chip at the host controller is the master. The master generates clock, synchronization, and framing for all slave nodes. The master A²B chip is programmable over a control bus (I²C) for configuration and read back. An extension of this control bus is embedded in the A²B data stream, which grants direct access of registers and status information on slave transceivers as well as I²C to I²C communication over distance.

The transceiver can connect directly to general-purpose digital signal processors (DSPs), field-programmable gate arrays (FPGAs), application specific integrated circuits (ASICs), microphones, analog-to-digital converters (ADCs), digital-toanalog converters (DACs), and codecs through a multichannel I²S/TDM interface. It also provides a PDM interface for direct connection of up to four PDM digital microphones.

Finally, the transceiver also supports an A²B bus powering feature, where the master node supplies voltage and current to the slave nodes over the same daisy-chained, twisted pair wire cable as used for the communication link.

Features

AI Translation
  • Line topology Single master, multiple slave Up to 75 m between nodes and up to 40 m overall cable length
  • Communication over distance Synchronous data Multichannel I2S/TDM to I2S/TDM Clock synchronous, phase aligned in all nodes Low latency slave to slave communication Control and status information I2C to I2C GPIO over distance
  • Bus power or local power slave nodes
  • Configurable with SigmaStudio graphical software tool
  • Qualified for automotive applications
  • Configurable as A²B bus master or slave (AD2428W)
  • I2C interface
  • 8-bit to 32-bit multichannel I2S/TDM interface I2S/TDM/PDM programmable data rate Up to 32 upstream and 32 downstream channels
  • PDM inputs for 4 high dynamic range microphones on masters or slaves
  • Support for receiving I2S data on nodes with up to 4 PDM microphones
  • Unique ID register for each transceiver
  • Support for crossover or straight-through cabling
  • Programmable settings to optimize EMC performance

Applications

AI Translation
  • Automotive audio communication link
  • Active noise cancellation
  • Microphone arrays for hands free and in car communication
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.384$ 6.38
10+$ 5.583$ 55.83
30+$ 4.7497$ 142.49
100+$ 4.3411$ 434.11
Standard Packaging490/Full Tray
Better price for more quantity?
$