TDK C1608X7R1C334KT000N
| Manufacturer | |
| Mfr. Part # | C1608X7R1C334KT000N |
| LCSC Part # | C508854 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 330nF 16V X7R 0603 |
| Description | 330nF ±10% 16V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0377 | $ 0.75 |
200+ | $ 0.0301 | $ 6.02 |
600+ | $ 0.0259 | $ 15.54 |
4,000+ | $ 0.0191 | $ 76.40 |
8,000+ | $ 0.0169 | $ 135.20 |
20,000+ | $ 0.0157 | $ 314.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$