DIODES ZXTP03200BGTA
| Manufacturer | |
| MPN | ZXTP03200BGTA |
| LCSC Part # | C508265 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | Voltage Rating: 200V Current: 2A PNP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-4 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 105MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 160mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 402
402 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5739 | $ 0.57 |
| 10+ | $ 0.4627 | $ 4.63 |
| 30+ | $ 0.4143 | $ 12.43 |
| 100+ | $ 0.3547 | $ 35.47 |
| 500+ | $ 0.3273 | $ 163.65 |
| 1,000+ | $ 0.3112 | $ 311.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-4 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 105MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 160mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C508265 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



