DIODES PI3C3306UEX
| Manufacturer | |
| MPN | PI3C3306UEX |
| LCSC Part # | C508243 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | High-Bandwidth, Hot-Insertion, 2-Bit, 2-Port Bus Switch w/ Individual Enables |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | DIODES | |
| Packaging | MSOP-8 | |
| Ron | 15Ω | |
| Voltage - Supply | 2.5V~3.3V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hot-swap protection | |
| Con | 10pF | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
2.5 volt or 3.3 volt, 2-bit bus switches designed with fast individual enables. When enabled via the associated Bus Enable (BE (overline)) pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3C3306 device has active LOW enables, and the PI3C3305 has active HIGH enables. It is very useful in switching signals that have high bandwidth (>400 MHz).
Features
- Near-zero propagation delay
- 5Ω switch connects input to output
- High bandwidth (>400 MHz)
- Rail-to-rail, 3.3V or 2.5V switching
- 5V I/O tolerant
- 2.5V supply voltage operation
- Hot-swap capable
- Package:
- 8-pin 173-mil wide plastic TSSOP
- 8-pin 118-mil wide plastic MSOP
Applications
- High Bandwidth Data Switching
- Hot Docking
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4362 | $ 0.44 |
| 10+ | $ 0.3894 | $ 3.89 |
| 30+ | $ 0.3667 | $ 11.00 |
| 100+ | $ 0.3425 | $ 34.25 |
| 500+ | $ 0.3296 | $ 164.80 |
| 1,000+ | $ 0.3231 | $ 323.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | DIODES | |
| Packaging | MSOP-8 | |
| Ron | 15Ω | |
| Voltage - Supply | 2.5V~3.3V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hot-swap protection | |
| Con | 10pF | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
2.5 volt or 3.3 volt, 2-bit bus switches designed with fast individual enables. When enabled via the associated Bus Enable (BE (overline)) pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3C3306 device has active LOW enables, and the PI3C3305 has active HIGH enables. It is very useful in switching signals that have high bandwidth (>400 MHz).
Features
- Near-zero propagation delay
- 5Ω switch connects input to output
- High bandwidth (>400 MHz)
- Rail-to-rail, 3.3V or 2.5V switching
- 5V I/O tolerant
- 2.5V supply voltage operation
- Hot-swap capable
- Package:
- 8-pin 173-mil wide plastic TSSOP
- 8-pin 118-mil wide plastic MSOP
Applications
- High Bandwidth Data Switching
- Hot Docking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



