DIODES PAM2401SCADJ
| Manufacturer | |
| Mfr. Part # | PAM2401SCADJ |
| LCSC Part # | C508238 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 1.0MHz Step-Up DC-DC Converter |
| Description | 1MHz Boost Adjustable 1A 2.5V~5V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,726
6,726
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5385 | $ 0.54 |
10+ | $ 0.4289 | $ 4.29 |
30+ | $ 0.3741 | $ 11.22 |
100+ | $ 0.3193 | $ 31.93 |
500+ | $ 0.287 | $ 143.50 |
1,000+ | $ 0.2709 | $ 270.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$