DIODES MMBTA55-7-F
| Manufacturer | |
| Mfr. Part # | MMBTA55-7-F |
| LCSC Part # | C508224 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 60V 500mA 50MHz 310mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0591 | $ 0.59 |
100+ | $ 0.0467 | $ 4.67 |
300+ | $ 0.0405 | $ 12.15 |
3,000+ | $ 0.0358 | $ 107.40 |
6,000+ | $ 0.0321 | $ 192.60 |
9,000+ | $ 0.0302 | $ 271.80 |
Standard Packaging 3000/Full
Reel | ||