DIODES D5V0L1B2LP4-7B
| Manufacturer | |
| MPN | D5V0L1B2LP4-7B |
| LCSC Part # | C508180 |
| Packaging | X2-DFN1006-2 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 14VC X2-DFN1006-2 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1006-2 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1006-2 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Provides ESD Protection per IEC 61000 - 4 - 2 Standard: Air – ±30kV, Contact – ±30kV
- IEC61000 - 4 - 4 (EFT): ±50 A (5/50ns)
- IEC61000 - 4 - 5 (surge): ±6 A (8/20μs)
- Ultra Low Profile (0.4mm), Ideal for Thin Portable Electronics
- 1 Channel of ESD Protection
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0651 | $ 0.65 |
| 100+ | $ 0.0536 | $ 5.36 |
| 300+ | $ 0.0479 | $ 14.37 |
| 1,000+ | $ 0.0435 | $ 43.50 |
| 5,000+ | $ 0.0401 | $ 200.50 |
| 10,000+ | $ 0.0383 | $ 383.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1006-2 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1006-2 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Provides ESD Protection per IEC 61000 - 4 - 2 Standard: Air – ±30kV, Contact – ±30kV
- IEC61000 - 4 - 4 (EFT): ±50 A (5/50ns)
- IEC61000 - 4 - 5 (surge): ±6 A (8/20μs)
- Ultra Low Profile (0.4mm), Ideal for Thin Portable Electronics
- 1 Channel of ESD Protection
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C508180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



