LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins EBA50DRST-S664 product image
Images for reference only

Sullins EBA50DRST-S664

Manufacturer
MPN
EBA50DRST-S664
LCSC Part #
C5081468
Packaging
Through Hole,P=3.18mm
Customer #
Key Attributes
3.18mm 100P Through Hole Through Hole,P=3.18mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins EBA50DRST-S664
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1256$ 13.13
200+$ 5.0793$ 1015.86
500+$ 4.902$ 2451.00
1,000+$ 4.8126$ 4812.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins100P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.