LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C22W-7-F product image
  • BZX84C22W-7-F thumbnail 1
  • BZX84C22W-7-F thumbnail 2
  • BZX84C22W-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C22W-7-F

Manufacturer
MPN
BZX84C22W-7-F
LCSC Part #
C507917
Packaging
SOT-323
Customer #
Key Attributes
DIODE ZENER 22V 200mW SOT-323
DatasheetDIODES BZX84C22W-7-F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0363$ 0.73
200+$ 0.0306$ 6.12
600+$ 0.0274$ 16.44
3,000+$ 0.0255$ 76.50
9,000+$ 0.0238$ 214.20
21,000+$ 0.0229$ 480.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+125℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@15.4V
Impedance(Zzt)55Ω
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)225Ω

Features

AI Translation
  • Planar Die Construction
  • 200mW Power Dissipation
  • Zener Voltages from 2.4V – 39V
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MMBZ5251BW-7-FDIODESSimilarSOT-32335$ 0.1033
BZX84C20W-7-FDIODESSimilarSOT-32310$ 0.0509
BZX84C20WYANGJIESimilarSOT-323(SC-70)2,400$ 0.0279
BZX84C24WYANGJIESimilarSOT-323(SC-70)2,780$ 0.0302
MMBZ5250BW-7-FDIODESSimilarSC-7010$0.0134 $0.0889
View and Compare All Alternative Parts.