LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
54% OFF
DIODES AP8802SPG-13 product image
Images for reference only

DIODES AP8802SPG-13RoHS

Manufacturer
MPN
AP8802SPG-13
LCSC Part #
C507888
Packaging
SO-8-EP
Customer #
Key Attributes
1A LED STEP-DOWN CONVERTER
Datasheetpdf iconDIODES AP8802SPG-13
In-Stock: 58
58 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.9228$ 0.4245$ 0.42
10+$ 0.7517$ 0.3458$ 3.46
30+$ 0.6654$ 0.3061$ 9.18
100+$ 0.5806$ 0.2671$ 26.71
500+$ 0.5294$ 0.2436$ 121.80
1,000+$ 0.5038$ 0.2318$ 231.80
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSO-8-EP
Output Voltage-
FeaturesBuilt-in soft-start;LED open-circuit protection;Short Circuit Protection
Frequency - Switching625kHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+105℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1A
Constant Current Accuracy-
Voltage - Input(DC)8V~48V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP8802 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 48V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802 switches at frequencies up to 700kHz. This allows the use of small size external components, hence minimizing the PCB area needed. Maximum output current of AP8802 is set via an external resistor connected between the V(IN) and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.2V or lower at CTRL shuts down the output at SW and puts the device into a low-current standby state.

Features

AI Translation
  • LED driving current up to 1A
  • High efficiency up to 92%
  • Operating input voltage up to 48V
  • High switching frequency up to 700kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection
  • SO-8, SO-8EP and U-DFN3030-10 are available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Commercial & industrial lighting
  • Small LCD panel backlight
  • Appliances interior lighting
  • Architecture Detail lighting