DIODES AL8843SP-13
| Manufacturer | |
| MPN | AL8843SP-13 |
| LCSC Part # | C507866 |
| Packaging | SO-8-EP |
| Customer # | |
| Key Attributes | 40V 3A STEP-DOWN LED DRIVER |
| Datasheet | DIODES AL8843SP-13 |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SO-8-EP | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 3A | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 4% | |
| Voltage - Input(DC) | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SO-8-EP | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 3A | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 4% | |
| Voltage - Input(DC) | 4.5V~40V |
Introduction
The DIODEsAL8843 is a hysteresis mode DC - DC step - down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device can operate from an input supply between 4.5V and 40V and provide an externally adjustable output current up to 3A. Depending upon supply voltage and external components, this converter can provide up to 60w of output power. The AL8843 integrates the power switch and a high - side output current sensing circuit, which uses an external resistor to set the nominal average output current. Dimming can be realized by applying an external control signal to the CTRL pin. The CTRL pin will accept either a DC voltage signal or a PWM signal. The soft - start time can be adjusted by an external capacitor from the CTRL pin to Ground. Applying a voltage of 0.3V or lower to the CTRL pin will shut down the power switch.
Features
- Wide input Voltage Range: 4.5V to 40V
- Output Current up to 3A
- Internal 40V NDMOS Switch
- Typical 4% Output Current Accuracy
- Single Pin for On/Off and Brightness Control by DC Voltage or PWM Signal
- Recommended Analog Dimming Range: 10% to 100%
- Soft - Start
- High Efficiency (Up to 97%)
- LED Short Protection
- Inherent Open - Circuit LED Protection
- Over Temperature Protection (OTP)
- Up to 1MHz Switching Frequency
- SO - 8EP Package Available in Green Molding Compound (No Br, Sb)
- Totally Lead - Free & Full RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive - Compliant Part is Available Under Separate Datasheet (AL8843Q)
Applications
- LED retrofit for low voltage halogen
- Low voltage industrial lighting
- LED backlighting
- Illuminated signs
- External drivers with multiple channels
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4576 | $ 2.29 |
| 50+ | $ 0.3726 | $ 18.63 |
| 150+ | $ 0.335 | $ 50.25 |
| 500+ | $ 0.2566 | $ 128.30 |
| 2,500+ | $ 0.237 | $ 592.50 |
| 5,000+ | $ 0.2239 | $ 1119.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SO-8-EP | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 3A | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 4% | |
| Voltage - Input(DC) | 4.5V~40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SO-8-EP | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 3A | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Buck | |
| Constant Current Accuracy | 4% | |
| Voltage - Input(DC) | 4.5V~40V |
Introduction
The DIODEsAL8843 is a hysteresis mode DC - DC step - down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device can operate from an input supply between 4.5V and 40V and provide an externally adjustable output current up to 3A. Depending upon supply voltage and external components, this converter can provide up to 60w of output power. The AL8843 integrates the power switch and a high - side output current sensing circuit, which uses an external resistor to set the nominal average output current. Dimming can be realized by applying an external control signal to the CTRL pin. The CTRL pin will accept either a DC voltage signal or a PWM signal. The soft - start time can be adjusted by an external capacitor from the CTRL pin to Ground. Applying a voltage of 0.3V or lower to the CTRL pin will shut down the power switch.
Features
- Wide input Voltage Range: 4.5V to 40V
- Output Current up to 3A
- Internal 40V NDMOS Switch
- Typical 4% Output Current Accuracy
- Single Pin for On/Off and Brightness Control by DC Voltage or PWM Signal
- Recommended Analog Dimming Range: 10% to 100%
- Soft - Start
- High Efficiency (Up to 97%)
- LED Short Protection
- Inherent Open - Circuit LED Protection
- Over Temperature Protection (OTP)
- Up to 1MHz Switching Frequency
- SO - 8EP Package Available in Green Molding Compound (No Br, Sb)
- Totally Lead - Free & Full RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive - Compliant Part is Available Under Separate Datasheet (AL8843Q)
Applications
- LED retrofit for low voltage halogen
- Low voltage industrial lighting
- LED backlighting
- Illuminated signs
- External drivers with multiple channels
C507866 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



