JAE Electronics SM3ZS067U410AMR1000
| Manufacturer | |
| MPN | SM3ZS067U410AMR1000 |
| LCSC Part # | C5078373 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN 67POS 0.5mm SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Pitch | 0.5mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Pins | 67P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,003
4,003 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0198 | $ 1.02 |
| 10+ | $ 0.8445 | $ 8.45 |
| 30+ | $ 0.7568 | $ 22.70 |
| 100+ | $ 0.6691 | $ 66.91 |
| 500+ | $ 0.6171 | $ 308.55 |
| 1,000+ | $ 0.5911 | $ 591.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Pitch | 0.5mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Pins | 67P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



