DIODES SBR10U200CT
| Manufacturer | |
| MPN | SBR10U200CT |
| LCSC Part # | C507834 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220AB-3 | |
| Reverse Leakage Current (Ir) | 200uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 820mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology (SBR)
- Soft, Fast Switching Capability
- TO220AB, ITO220AB, TO263AB (D2PAK) Lead-Free Finish; RoHS Compliant
- Available in “Green” Packages: TO220AB, ITO220AB, TO263AB (D2PAK) Lead-Free Finish; RoHS Compliant; Halogen and Antimony Free. “Green” Device
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8867$ 0.4877 | $ 0.49 |
| 10+ | $ 0.7229$ 0.3976 | $ 3.98 |
| 50+ | $ 0.6409$ 0.3525 | $ 17.63 |
| 100+ | $ 0.559$ 0.3075 | $ 30.75 |
| 500+ | $ 0.5108$ 0.2810 | $ 140.50 |
| 1,000+ | $ 0.4851$ 0.2669 | $ 266.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220AB-3 | |
| Reverse Leakage Current (Ir) | 200uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 820mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology (SBR)
- Soft, Fast Switching Capability
- TO220AB, ITO220AB, TO263AB (D2PAK) Lead-Free Finish; RoHS Compliant
- Available in “Green” Packages: TO220AB, ITO220AB, TO263AB (D2PAK) Lead-Free Finish; RoHS Compliant; Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



