LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3133AIDBZT product image
  • REF3133AIDBZT thumbnail 1
  • REF3133AIDBZT thumbnail 2
  • REF3133AIDBZT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF3133AIDBZTRoHS

Manufacturer
MPN
REF3133AIDBZT
LCSC Part #
C50768
Packaging
SOT-23
Customer #
Key Attributes
15ppm/°C Max, 100μA, SOT23-3 Series Voltage Reference
Datasheetpdf iconTI REF3133AIDBZT
In-Stock: 689
689 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1954$ 1.20
10+$ 0.9951$ 9.95
30+$ 0.886$ 26.58
250+$ 0.7019$ 175.48
500+$ 0.6466$ 323.30
1,000+$ 0.6205$ 620.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage3.3V
Quiescent Current135uA
Tolerance±0.2%
Voltage - Supply3.35V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz43uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz63uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny SOT23-3 package. The REF31xx’s small size and low power consumption (100µA typ) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink/source up to 10mA of output current. Unloaded, the REF31xx can be operated on supplies down to 5mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • MicroSIZE PACKAGE: SOT23-3
  • LOW DROPOUT: 5mV
  • HIGH OUTPUT CURRENT: ±10mA
  • HIGH ACCURACY: 0.2% max
  • LOW l₀: 115µA max
  • EXCELLENT SPECIFIED DRIFT PERFORMANCE: 15ppm/°C (max) from 0°C to +70°C; 20ppm/°C (max) from -40°C to ±125°C

Applications

AI Translation
  • PORTABLE, BATTERY-POWERED EQUIPMENT
  • DATA ACQUISITION SYSTEMS
  • MEDICAL EQUIPMENT
  • HAND-HELD TEST EQUIPMENT