TECHFUSE mSMD050-80V
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | mSMD050-80V |
| LCSC Part # | C50766784 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 80V 1812 |
| Description | 80V 500mA 100A 1A 150mΩ 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,410 
1,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1027 | $ 0.51 |
50+ | $ 0.082 | $ 4.10 |
150+ | $ 0.0716 | $ 10.74 |
1,500+ | $ 0.0639 | $ 95.85 |
3,000+ | $ 0.0577 | $ 173.10 |
4,500+ | $ 0.0545 | $ 245.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$