LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE mSMD110-48V product image
Images for reference only

TECHFUSE mSMD110-48VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
mSMD110-48V
LCSC Part #
C50766780
Packaging
1812
Customer #
Key Attributes
48V 1.1A 100A 2.2A 50mΩ 1812 PTC Resettable Fuses RoHS
Datasheetpdf iconTECHFUSE mSMD110-48V
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.0628$ 0.63
100+$ 0.0528$ 0.0502$ 5.02
300+$ 0.0461$ 0.0438$ 13.14
1,000+$ 0.0411$ 0.0391$ 39.10
5,000+$ 0.0371$ 0.0353$ 176.50
10,000+$ 0.0351$ 0.0334$ 334.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current2.2A
Height-
Length-
Width-
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Surface mount device
  • Lead-free device
  • Dimensions 4.5×3.2 mm/0.18×0.12 inches
  • SMT package for automated assembly