LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE SMD1210-200-13.2V product image
  • SMD1210-200-13.2V thumbnail 1
  • SMD1210-200-13.2V thumbnail 2
  • SMD1210-200-13.2V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE SMD1210-200-13.2VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
SMD1210-200-13.2V
LCSC Part #
C50766774
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 13.2V 2A 1210
Datasheetpdf iconTECHFUSE SMD1210-200-13.2V
In-Stock: 3,995
3,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0844$ 0.0802$ 0.40
50+$ 0.0674$ 0.0641$ 3.21
150+$ 0.0589$ 0.0560$ 8.40
500+$ 0.0525$ 0.0499$ 24.95
2,500+$ 0.0474$ 0.0451$ 112.75
4,500+$ 0.0448$ 0.0426$ 191.70
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max13.2V
Hold Current2A
Current - Max100A
Power Dissipation800mW
Trip Current4A
Length3.2mm
Width2.5mm
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)70mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece