LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE SMD1210-150-13.2V product image
Images for reference only

TECHFUSE SMD1210-150-13.2VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
SMD1210-150-13.2V
LCSC Part #
C50766773
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 13.2V 1.5A 1210
Datasheetpdf iconTECHFUSE SMD1210-150-13.2V
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0698$ 0.0664$ 0.66
100+$ 0.0558$ 0.0531$ 5.31
300+$ 0.0487$ 0.0463$ 13.89
1,000+$ 0.0434$ 0.0413$ 41.30
4,500+$ 0.0392$ 0.0373$ 167.85
9,000+$ 0.0371$ 0.0353$ 317.70
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max13.2V
Hold Current1.5A
Current - Max100A
Power Dissipation600mW
Trip Current3A
Length3.2mm
Width2.5mm
Time to Trip(Max)500ms
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)110mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Surface mount device
  • Lead-free device
  • Dimensions: 3.2mm × 2.5mm × 1.2mm (0.10 inches)
  • SMT package, compatible with automated assembly