Nichicon UPW2A681MHD
| Manufacturer | |
| Mfr. Part # | UPW2A681MHD |
| LCSC Part # | C507603 |
| Package | Through Hole,D16xL35.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 100V TH |
| Description | 680uF 100V Aluminum Electrolytic Capacitors Through Hole,D16xL35.5mm 8000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D16xL35.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
234
234
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1567 | $ 1.16 |
10+ | $ 0.9695 | $ 9.70 |
30+ | $ 0.8679 | $ 26.04 |
100+ | $ 0.7518 | $ 75.18 |
500+ | $ 0.7002 | $ 350.10 |
1,000+ | $ 0.676 | $ 676.00 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$