LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD7610BSTZ product image
  • AD7610BSTZ thumbnail 1
  • AD7610BSTZ thumbnail 2
  • AD7610BSTZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7610BSTZ

Manufacturer
MPN
AD7610BSTZ
LCSC Part #
C50760
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
16-Bit, 250 kSPS, Programmable Input PuISAR ADC
DatasheetADI AD7610BSTZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 119
119 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 41.2046$ 37.9083$ 37.91
5+$ 38.1793$ 35.1250$ 175.63
30+$ 36.4586$ 33.5420$ 1006.26
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
InterfaceSerial port;Parallel port
Quiescent Current (Iq)-
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity1.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Built-in temperature sensor;Bipolar power supply
Resolution(Bits)250kHz;16
S/N Ratio94dB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7610 is a 16-bit charge redistribution successive approximation register (SAR), architecture analog-to-digital converter (ADC) fabricated on iCMOS high voltage process. The device is configured through hardware or via a dedicated write only serial configuration port for input range and operating mode. The AD7610 contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. A falling edge on CNVST samples the analog input on IN+ with respect to a ground sense, IN−. The AD7610 features four different analog input ranges: 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V. Power consumption is scaled linearly with throughput. The device is available in Pb-free 48-lead, lowprofile quad flat package (LQFP) and a lead frame chip-scale (LFCSP_VQ) package. Operation is specified from -40°C to +85°C.

Features

AI Translation
  • Multiple pins/software programmable input ranges: 5 V, 10 V, ±5 V, ±10 V
  • Pins or serial -compatible input ranges/mode selection
  • Throughput: 250 kSPS
  • 16-bit resolution with no missing codes
  • INL: ±0.75 LSB typ, ±1.5 LSB max (±23 ppm of FSR)
  • SNR: 94 dB @ 2 kHz
  • iCMOS process technology
  • 5 V internal reference: typical drift 3 ppm/°C
  • On-chip temperature sensor
  • No pipeline delay (SAR architecture)
  • Parallel (16- or 8-bit bus) and serial 5 V/3.3 V interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
  • Power dissipation: 90 mW @ 250 kSPS, 10 mW @ 1 kSPS
  • 48-lead LQFP and LFCSP (7 mm×7 mm) packages

Applications

AI Translation
  • Process control
  • Medical instruments
  • High speed data acquisition
  • Digital signal processing
  • Instrumentation
  • Spectrum analysis
  • ATE

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AD7621ASTZADISimilarLQFP-48(7x7)12$75.8873 $79.0492
AD7665ASTZADISimilarLQFP-48(7x7)7$ 33.504
AD7671ASTZRLADISimilarLQFP-48(7x7)13$49.6377 $54.5469
AD7671ASTZADISimilarLQFP-48(7x7)567$57.5340 $65.3795
AD7671ASTADISimilarLQFP-48(7x7)1$ 53.2599
View and Compare All Alternative Parts.