ROHM BA10393F-E2
| Manufacturer | |
| MPN | BA10393F-E2 |
| LCSC Part # | C507431 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Ground Sense Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 50nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
General purpose BA8391G/BA10393F/BA10339xx and high reliability BA2903xxxx/BA2901xxx integrate one, two or four independent high gain voltage comparator. Operating supply voltage range of BA8391G/BA1039 3F/BA2903xxxx/BA2901xxx is wide(2V to 36V). And can be used in a variety of applications because current consumption is small. BA2903Wxx is a low input offset voltage products.(2mV max)
Features
- Operable with a Single Power Supply
- Wide Operating Supply Voltage
- Standard Pin Assignments
- Input and Output are Ground Sense Operated
- Open Collector
- Wide Temperature Range
Applications
- General Use
- Current Monitor
- Battery Monitor
- Multi vibrator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1351 | $ 0.68 |
| 50+ | $ 0.1086 | $ 5.43 |
| 150+ | $ 0.0953 | $ 14.30 |
| 500+ | $ 0.0854 | $ 42.70 |
| 2,500+ | $ 0.068 | $ 170.00 |
| 5,000+ | $ 0.064 | $ 320.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 50nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
General purpose BA8391G/BA10393F/BA10339xx and high reliability BA2903xxxx/BA2901xxx integrate one, two or four independent high gain voltage comparator. Operating supply voltage range of BA8391G/BA1039 3F/BA2903xxxx/BA2901xxx is wide(2V to 36V). And can be used in a variety of applications because current consumption is small. BA2903Wxx is a low input offset voltage products.(2mV max)
Features
- Operable with a Single Power Supply
- Wide Operating Supply Voltage
- Standard Pin Assignments
- Input and Output are Ground Sense Operated
- Open Collector
- Wide Temperature Range
Applications
- General Use
- Current Monitor
- Battery Monitor
- Multi vibrator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
