VISHAY SIR462DP-T1-GE3
| Manufacturer | |
| MPN | SIR462DP-T1-GE3 |
| LCSC Part # | C50741 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 30A PowerPAK-SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| RDS(on) | 7.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.155nF | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21
- TrenchFET Power MOSFET
- 100 % Rg Tested 100 % UIS Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- High-Side Switch
- Server, VRM, POL
- DC/DC
In-Stock: 1,656
1,656 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6311 | $ 0.63 |
| 10+ | $ 0.5124 | $ 5.12 |
| 30+ | $ 0.4522 | $ 13.57 |
| 100+ | $ 0.392 | $ 39.20 |
| 500+ | $ 0.3254 | $ 162.70 |
| 1,000+ | $ 0.3075 | $ 307.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| RDS(on) | 7.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.155nF | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21
- TrenchFET Power MOSFET
- 100 % Rg Tested 100 % UIS Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- High-Side Switch
- Server, VRM, POL
- DC/DC
C50741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



