TXC 7V25000018
| Manufacturer | TXCAsian Brands |
| MPN | 7V25000018 |
| LCSC Part # | C507378 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | - | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | - | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High precision and high frequency stability
- 2 or 4 pads SMD glass sealed crystal
- Provide clean and stable reference clock to a wide variety of ICs
- Excellent heat resistance and environmental characteristic
- Contain Pb in sealing glass exempted by RoHS directive
- Industry Standard Package: 3.2 × 2.5 × 0.8 mm (7V Series, 4 pad), 3.2 × 2.5 × 0.85 mm (7V Series, 2 pad)
Applications
AI Translation
- Desktop computer
- Notebook
- Printer
- Set - Top Box
- Server
- Monitor
- TV
- USB - Hub
- Game Console
In-Stock: 1,630
1,630 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1403 | $ 0.70 |
| 50+ | $ 0.1099 | $ 5.50 |
| 150+ | $ 0.0948 | $ 14.22 |
| 500+ | $ 0.0834 | $ 41.70 |
| 3,000+ | $ 0.0743 | $ 222.90 |
| 6,000+ | $ 0.0697 | $ 418.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | - | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | - | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High precision and high frequency stability
- 2 or 4 pads SMD glass sealed crystal
- Provide clean and stable reference clock to a wide variety of ICs
- Excellent heat resistance and environmental characteristic
- Contain Pb in sealing glass exempted by RoHS directive
- Industry Standard Package: 3.2 × 2.5 × 0.8 mm (7V Series, 4 pad), 3.2 × 2.5 × 0.85 mm (7V Series, 2 pad)
Applications
AI Translation
- Desktop computer
- Notebook
- Printer
- Set - Top Box
- Server
- Monitor
- TV
- USB - Hub
- Game Console
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



