LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431CPK product image
  • TL431CPK thumbnail 1
  • TL431CPK thumbnail 2
  • TL431CPK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431CPKRoHS

Manufacturer
MPN
TL431CPK
LCSC Part #
C507258
Packaging
SOT-89-3
Customer #
Key Attributes
TL431/TL432 Precision Programmable References
Datasheetpdf iconTI TL431CPK
In-Stock: 5,570
5,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1311$ 0.66
50+$ 0.1052$ 5.26
150+$ 0.0922$ 13.83
1,000+$ 0.0825$ 82.50
2,000+$ 0.0747$ 149.40
5,000+$ 0.0708$ 354.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±2%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TL431 and TL432 devices are three-terminal adjustable shunt regulators that meet the specified thermal stability over the applicable automotive and commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V through two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functions and electrical characteristics as the TL431 device, but with different pinouts in the DBV, DBZ, and PK packages. Both the TL431 and TL432 devices are available in three grades: B, A, and standard, with initial tolerances at 25°C of 0.5%, 1%, and 2% respectively. In addition, the low output temperature drift ensures excellent stability over the entire temperature range. The TL43xxC devices operate over a temperature range of 0°C to 70°C, the TL43xxI devices operate from -40°C to 85°C, and the TL43xxQ devices operate from -40°C to 125°C.

Features

AI Translation
  • Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
  • Adjustable output voltage: Vref to 36V
  • Operating range: -40°C to 125°C
  • Typical temperature drift (TL43xB): 6mV (C temperature grade), 14mV (I temperature grade, Q temperature grade)
  • Low output noise
  • Typical output impedance: 0.2Ω
  • Sink current capability: 1mA to 100mA

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference