LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC125DBR product image
  • SN74HC125DBR thumbnail 1
  • SN74HC125DBR thumbnail 2
  • SN74HC125DBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC125DBRRoHS

Manufacturer
MPN
SN74HC125DBR
LCSC Part #
C507233
Packaging
SSOP-14-208mil
Customer #
Key Attributes
Quadruple Bus Buffer Gates With 3-State Outputs
Datasheetpdf iconTI SN74HC125DBR
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3158$ 1.58
50+$ 0.2479$ 12.40
150+$ 0.2148$ 32.22
500+$ 0.1852$ 92.60
2,000+$ 0.1771$ 354.20
4,000+$ 0.1722$ 688.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-14-208mil
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay14ns@4.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This device contains four independent buffers with three-state outputs. Each logic gate performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • High - Current 3 - State Outputs Interface Directly With System Bus or Can Drive Up to 15 LSTTL Loads
  • Low Power Consumption, 80 μA Maximum ICC
  • Typical Delta t_pd = 11 ns
  • ±6 - mA Output Drive at 5 V
  • Low Input Current of 1 μA Maximum

Applications

AI Translation
  • TV Set - Top Boxes and DVRs
  • E - meters
  • Smart Grids: Transmission Line Monitoring
  • Printers and Computer Peripherals
  • Building Security: Control Panels
  • IP Phones
  • Test and Measurement: Range Readers
  • Smart Grids: Distribution Feeder Protection Relay