LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G34DBVR product image
  • SN74AUP1G34DBVR thumbnail 1
  • SN74AUP1G34DBVR thumbnail 2
  • SN74AUP1G34DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP1G34DBVRRoHS

Manufacturer
MPN
SN74AUP1G34DBVR
LCSC Part #
C507226
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Power Single Buffer Gate
Datasheetpdf iconTI SN74AUP1G34DBVR
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1304$ 0.65
50+$ 0.1054$ 5.27
150+$ 0.0929$ 13.94
500+$ 0.0836$ 41.80
3,000+$ 0.0729$ 218.70
6,000+$ 0.0692$ 415.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Input typeSchmitt trigger
Voltage - Supply0.8V~3.6V
Output TypePush-pull
Current - Output High(IOH)4mA
Series74AUP
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)4mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Hot-swap support;Level shifting
Number of Elements1
Propagation Delay2ns@3.3V,5pF
Quiescent Current900nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single buffer gate performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • Available in the Ultra Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
  • Low Static-Power Consumption; Icc = 0.9 μA Max
  • Low Dynamic-Power Consumption; Cpd = 4.1 pF Typ at 3.3 V
  • Low Input Capacitance; Ci = 1.5 pF Typ
  • Low Noise - Overshoot and Undershoot < 10% of Vcc
  • Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Δfpd = 4.1 ns Max at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
    • 2000-V Human-Body Model (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • ATCA Solutions
  • Active Noise Cancellation (ANC)
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Cable Solutions
  • DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
  • E-Book
  • Embedded PC
  • Field Transmitter: Temperature or Pressure Sensor
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS) Server
  • Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital Video Communications System
  • Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
  • X-ray: Baggage Scanner, Medical, and Dental