LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G125DBVR product image
  • SN74AUP1G125DBVR thumbnail 1
  • SN74AUP1G125DBVR thumbnail 2
  • SN74AUP1G125DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP1G125DBVRRoHS

Manufacturer
MPN
SN74AUP1G125DBVR
LCSC Part #
C507224
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Power Single Bus Buffer Gate With 3-State Output
Datasheetpdf iconTI SN74AUP1G125DBVR
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3042$ 1.52
50+$ 0.242$ 12.10
150+$ 0.2116$ 31.74
500+$ 0.1846$ 92.30
3,000+$ 0.1771$ 531.30
6,000+$ 0.1727$ 1036.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Input typeSchmitt trigger
Voltage - Supply0.8V~3.6V
Output TypeTri-State
Current - Output High(IOH)4mA
Series74AUP
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)4mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay2.4ns@3.3V,5pF
Quiescent Current900nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AUP1G125 bus buffer gate is a single line driver with a 3-state output. The output is disabled when the output-enable (OE(overline)) input is high. This device has the input-disable feature, which allows floating input signals.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (Icc = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (ΔCpd = 4 pF Typical at 3.3 V)
  • Low Input Capacitance (ΔC1 = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Input-Disable Feature Allows Floating Input Conditions
  • Supports Partial-Power-Down Mode Operation
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.6 ns Maximum at 3.3 V

Applications

AI Translation
  • Audio Dock: Portable
  • BluRay Players and Home Theaters
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server
  • AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid-State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Wireless Headsets, Keyboards, and Mice