TI SN74AHC74QPWRQ1
| Manufacturer | |
| MPN | SN74AHC74QPWRQ1 |
| LCSC Part # | C507212 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~5.5V 1 2 9.3ns@5V,50pF TSSOP-14 Flip Flops RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74AHC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 500ps | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74AHC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 500ps | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
In-Stock: 3,002
3,002 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5142 | $ 0.51 |
| 10+ | $ 0.444 | $ 4.44 |
| 30+ | $ 0.3951 | $ 11.85 |
| 100+ | $ 0.3543 | $ 35.43 |
| 500+ | $ 0.3412 | $ 170.60 |
| 1,000+ | $ 0.333 | $ 333.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74AHC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 500ps | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74AHC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 500ps | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
C507212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AHC74PWR | TI | TSSOP-14 | 1,692 | $ 0.3641 | ||
| SN74AHC74QPWRG4Q1 | TI | TSSOP-14 | 9 | $ 1.1882 | ||
| 74VHC74FT | TOSHIBA | TSSOP-14 | 2 | $ 2.1061 | ||
| MC74VHC74DTR2G | onsemi | TSSOP-14 | 90 | $ 0.2058 | ||
| SN74LV74APWR | TI | TSSOP-14 | 5 | $ 0.2525 | ||
| 74VHC74FT(BJ) | TOSHIBA | TSSOP14B | 985 | $ 0.2424 | ||
| SN74AHCT74QPWRQ1 | TI | TSSOP-14 | 865 | $ 0.3755 | ||
| SN74LV74AQPWRG4Q1 | TI | TSSOP-14 | 801 | $ 0.5371 | ||
| SN74HCS74PWR | TI | TSSOP-14 | 770 | $ 0.3143 | ||
| SN74HCS74QPWRQ1 | TI | TSSOP-14 | 88 | $ 0.3509 | ||
| 74AHCT74PW,118 | Nexperia | TSSOP-14 | 190 | $ 0.1822 | ||
| 74AHC74PW,118 | Nexperia | TSSOP-14 | 0 | $ 0.1411 | ||
| 74VHC74MTCX | onsemi | TSSOP-14 | 0 | $ 0.2932 | ||
| MC74VHC74DTG | onsemi | TSSOP-14 | 0 | $ 0.1774 | ||
| 74AHC74PW-Q100J | Nexperia | TSSOP-14 | 0 | $ 0.7824 | ||
| 74AHC74PW/S400J | Nexperia | TSSOP-14 | 0 | $ 0.2129 | ||
| SN74LV74AMPWREP | TI | TSSOP-14 | 0 | $ 1.2855 | ||
| SN74AC74PWRE4 | TI | TSSOP-14 | 0 | $ 0.2656 | ||
| SN74AHCT74PWR | TI | TSSOP-14 | 0 | $ 0.1077 | ||
| SN74AHCT74QPWRG4Q1 | TI | TSSOP-14 | 0 | $ 0.3203 |



