HGSEMI CD4001BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4001BM/TR |
| LCSC Part # | C507174 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NOR Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 20ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4001B is a quad 2-input NOR gate IC. Its outputs are fully buffered for high output impedance, providing superior noise immunity and low sensitivity to output loading. The device is rated for operation over a supply voltage range of 3V to 15V referenced to VSS. All unused inputs must be connected to VDD, VSS, or another input. This device is suitable for industrial applications.
Features
- Fully static operation
- Available in 5V, 10V, and 15V parametric ratings
- Standard and symmetrical output characteristics
- ESD protection on both input and output
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1399 | $ 0.70 |
| 50+ | $ 0.1118 | $ 5.59 |
| 150+ | $ 0.0977 | $ 14.66 |
| 500+ | $ 0.0872 | $ 43.60 |
| 2,500+ | $ 0.0805 | $ 201.25 |
| 5,000+ | $ 0.0762 | $ 381.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 20ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4001B is a quad 2-input NOR gate IC. Its outputs are fully buffered for high output impedance, providing superior noise immunity and low sensitivity to output loading. The device is rated for operation over a supply voltage range of 3V to 15V referenced to VSS. All unused inputs must be connected to VDD, VSS, or another input. This device is suitable for industrial applications.
Features
- Fully static operation
- Available in 5V, 10V, and 15V parametric ratings
- Standard and symmetrical output characteristics
- ESD protection on both input and output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



