Ckmtw R-RJ45R08P-A001
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ45R08P-A001 |
| LCSC Part # | C50691379 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Unshielded 1 Right Angle Non-LED Through Hole Modular/Ethernet Connector Adapters |
| Datasheet | Ckmtw R-RJ45R08P-A001 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2045 | $ 1.02 |
| 50+ | $ 0.1606 | $ 8.03 |
| 200+ | $ 0.1418 | $ 28.36 |
| 500+ | $ 0.1183 | $ 59.15 |
| 2,500+ | $ 0.1078 | $ 269.50 |
| 5,000+ | $ 0.1015 | $ 507.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



