KNSCHA MPP104J2J07AJ22600
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPP104J2J07AJ22600 |
| LCSC Part # | C506826 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 630V TH |
| Description | 100nF Film Capacitor ±5% 630V Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
16,520 
16,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0551 $ 0.0524 | $ 0.52 |
100+ | $ 0.0452 $ 0.0430 | $ 4.30 |
300+ | $ 0.0403 $ 0.0383 | $ 11.49 |
1,000+ | $ 0.033 $ 0.0314 | $ 31.40 |
5,000+ | $ 0.0301 $ 0.0286 | $ 143.00 |
10,000+ | $ 0.0286 $ 0.0272 | $ 272.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$