LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM2675MX-5.0-TD product image
  • LM2675MX-5.0-TD thumbnail 1
  • LM2675MX-5.0-TD thumbnail 2
  • LM2675MX-5.0-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC LM2675MX-5.0-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM2675MX-5.0-TD
LCSC Part #
C50675583
Packaging
SOP-8
Customer #
Key Attributes
Step-down type Fixed 1A 5V SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTDSEMIC LM2675MX-5.0-TD
In-Stock: 666
666 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3078$ 1.31
10+$ 1.0912$ 10.91
30+$ 0.9723$ 29.17
100+$ 0.8371$ 83.71
500+$ 0.7769$ 388.45
1,000+$ 0.7508$ 750.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTDSEMIC
PackagingSOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This series of voltage regulators are monolithic integrated DC-DC converter circuits that provide all the active functions of a step-down switching regulator, capable of driving 1A load current with excellent line and load regulation. These devices are available in 3.3V, 5V, 12V fixed output voltage and adjustable output voltage versions. They require minimal external components, are easy to use, and feature internal frequency compensation and a fixed-frequency oscillator. The switching frequency is 300kHz, allowing the use of smaller filter components compared to lower-frequency switching regulators. Standard inductors are available from multiple manufacturers, greatly simplifying switching power supply design. Output voltage accuracy is guaranteed to ±4% and oscillator frequency accuracy to ±15% under specified input voltage and output load conditions. An external shutdown function is provided, with a typical standby current of 50uA during shutdown. The output switch features cycle-by-cycle current limiting and thermal shutdown for comprehensive protection under fault conditions. Available in SOP8 package.

Features

AI Translation
  • 3.3V, 5V, 12V and adjustable output versions
  • High efficiency
  • Wide input voltage range up to 40V
  • 1A rated output load current
  • Only 4 external components required
  • 300kHz fixed-frequency internal oscillator
  • TTL shutdown capability, low-power standby mode
  • Compatible with standard off-the-shelf inductors
  • Thermal shutdown and current limiting protection
  • Adjustable output voltage range 1.23V to 37V with ±4% maximum output voltage tolerance over line and load conditions

Applications

AI Translation
  • Simple, efficient step-down regulator
  • High-efficiency pre-regulator for linear regulators
  • On-chip switching regulator
  • Positive/negative converter