LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM35DMX-TD product image
  • LM35DMX-TD thumbnail 1
  • LM35DMX-TD thumbnail 2
  • LM35DMX-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC LM35DMX-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM35DMX-TD
LCSC Part #
C50675570
Packaging
SOP-8
Customer #
Key Attributes
0℃~+100℃ ±1.5℃ SOP-8 Analog and Digital Output RoHS
Datasheetpdf iconTDSEMIC LM35DMX-TD
In-Stock: 2,302
2,302 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2497$ 1.25
10+$ 1.0398$ 10.40
30+$ 0.9252$ 27.76
100+$ 0.7944$ 79.44
500+$ 0.7363$ 368.15
1,000+$ 0.7105$ 710.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTDSEMIC
PackagingSOP-8
Detection Temperature Range0℃~+100℃
Voltage - Supply4V~30V
Operating Temperature-40℃~+125℃
Tolerance±1.5℃
Interface-
Standby Current80uA
Temperature Conversion Time-
Temperature Resolution-
FeaturesFactory temperature calibration

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM35DMX-TD series are high-precision integrated circuit temperature devices whose output voltage is linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the advantage is that users can conveniently achieve Celsius-scale readings without subtracting a large constant voltage from the output. The device requires no external calibration or trimming, providing a typical accuracy of ±0.5℃ at room temperature and ±1.5℃ accuracy over the full temperature range of -40℃ to +125℃. Lower cost is ensured through wafer-level trimming and calibration. The LM35DMX-TD features low output impedance, linear output, and precise intrinsic calibration, making it particularly straightforward to interface with readout or control circuits. The device operates from either a single supply or dual supplies. Drawing only 60μA from the supply, it produces very low self-heating in still air, less than 0.1℃. Its transfer function is VOUT = 10mV/°C × T.

Features

AI Translation
  • Calibrated directly in degrees Celsius
  • Linear +10mV/°C scale factor
  • 0.5°C ensured accuracy (at 25°C)
  • Rated temperature range: -40°C to 125°C
  • Suitable for remote applications
  • Wafer-level trimming for low cost
  • Operating voltage range: 4V to 30V
  • Current drain less than 60μA
  • Low self-heating: 0.08°C in still air
  • Low impedance output: 0.1Ω at 1mA load

Applications

AI Translation
  • Power
  • Battery Management
  • HVAC
  • Appliances