LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFH6186-3T product image
  • SFH6186-3T thumbnail 1
  • SFH6186-3T thumbnail 2
  • SFH6186-3T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SFH6186-3TRoHS

Manufacturer
MPN
SFH6186-3T
LCSC Part #
C506557
Packaging
SMD-4P
Customer #
Key Attributes
Optocoupler, Phototransistor Output, Low Input Current
Datasheetpdf iconVISHAY SFH6186-3T
In-Stock: 1,272
1,272 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5582$ 0.56
10+$ 0.4447$ 4.45
30+$ 0.3879$ 11.64
100+$ 0.3311$ 33.11
500+$ 0.297$ 148.50
1,000+$ 0.2808$ 280.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-4P
Rise time3.5us@2mA,100Ω
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))250mV@0.5mA,1mA
Load Voltage55V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.1V
Forward Current(If)60mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SFH618A (DIP) and SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP- 4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end- stackable with 2.54mm lead spacing. Creepage and clearance distances of >8mm achieved with option 6.

Features

AI Translation
  • Good CTR linearity depending on forward current
  • Low CTR degradation
  • High collector emitter voltage, VCES = 55 V
  • Isolation test voltage, 5300 VRMS
  • Low coupling capacitance
  • End stackable, 0.100" (2.54 mm) spacing
  • High common mode transient immunity

Applications

AI Translation
  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines